This aluminum electrolytic capacitor features a capacitance of 20uF and a DC rated voltage of 150V. It has a polarized design and operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is part of the NLW series from Cornell Dubilier and has 2 terminals.
Cornell Dubilier NLW20-150 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | NLW |
| Capacitance | 20 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 150 |
| Series | NLW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier NLW20-150 to view detailed technical specifications.
No datasheet is available for this part.