Cap Aluminum Lytic 20uF 16V -10% to 75% (7.112 X 14.478mm) Axial 16.6 Ohm 62mA 1000h 105°C
Cornell Dubilier NLW20-16 technical specifications.
| Capacitance | 20uF |
| Package/Case | Axial |
| Diameter | 7.11mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 16.6R |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NLW |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier NLW20-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.