
The NLW20-50 is a 20uF axial aluminum electrolytic capacitor with a 50V voltage rating and 10R ESR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is available in quantities of 25. It is RoHS compliant and features a 75% tolerance.
Cornell Dubilier NLW20-50 technical specifications.
| Capacitance | 20uF |
| Package/Case | Axial |
| Diameter | 8.13mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 19.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 76mA |
| RoHS Compliant | Yes |
| Series | NLW |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier NLW20-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.