
Aluminum electrolytic capacitor, 25µF capacitance, 50V DC rated voltage, and 8Ω ESR. Features a 105°C maximum operating temperature, 1000-hour life, and 90mA ripple current capability. Axial package with 8.64mm diameter and 20.574mm length, suitable for through-hole PCB mounting. RoHS compliant with a tolerance of -10% to +75%.
Cornell Dubilier NLW25-50 technical specifications.
| Capacitance | 25uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8.64mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 20.6mm |
| Lead Diameter | 0.812mm |
| Lead Length | 38mm |
| Leakage Current | 2uA |
| Length | 20.574mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | NLW |
| Termination | Axial |
| Tolerance | 75% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier NLW25-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.