
Cap Aluminum Lytic 3uF 50V -10% to 75% (7.112 X 14.478mm) Axial 67 Ohm 30mA 1000h 105°C
Cornell Dubilier NLW3-50 technical specifications.
| Capacitance | 3uF |
| Package/Case | Axial |
| Diameter | 7.11mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 67R |
| Height | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NLW |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier NLW3-50 to view detailed technical specifications.
No datasheet is available for this part.