
The Cornell Dubilier NPA100M035ST is a 10uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a standard ESR type and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting and has a size of 6 X 16mm. It meets the requirements for standard aluminum electrolytic capacitors.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier NPA100M035ST technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 16 |
| Product Diameter (mm) | 6 |
| Size (mm) | 6 X 16 |
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 20.63Ohm |
| Ripple Current | 68mA |
| Leakage Current | 10.5@5MinuA |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.