This 0.5uF paper capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 600VDC and is a 2-terminal component. The capacitor measures 33.274mm in width, 54.864mm in length, and 54.102mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier OTBF504KNPIR-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 33.274 |
| Length | 54.864 |
| Capacitance | 0.5 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 600 |
| Height | 54.102 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier OTBF504KNPIR-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.