
Cap Film 2uF 1000V Paper 10% (54.864 X 33.274 X 66.802mm) Bracket Mount Solder Lug Metal Oval Can 85°C
Cornell Dubilier OTBG205KNPIR-F technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Height | 1.31mm |
| Height - Seated (Max) | 2.75inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.81inch |
| Length | 2.16inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OTB |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 2.16mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier OTBG205KNPIR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
