
The OTBH205KNPIR-F is a 2uF radial film capacitor from Cornell Dubilier. It features a 10% tolerance and a maximum operating temperature of 85°C. The capacitor is rated for 660V AC and has a DC rated voltage of 1.5kV. It is packaged in bulk quantities of 100 and is lead-free and RoHS compliant.
Cornell Dubilier OTBH205KNPIR-F technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Height | 1.31mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.81mm |
| Length | 3.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OTB |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 1.5kV |
| Width | 2.16mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier OTBH205KNPIR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
