Cap Ceramic 0.1uF 50V Z5U 20% Axial 85°C
Cornell Dubilier P10U104M5 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Diameter | 0.1inch |
| Dielectric | Z5U |
| Length | 0.17inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Series | P10U |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.