Cap Film 76.8uF 240VAC PP 0% to 10% (76.2 X 213.87mm) Stud Mount Aluminum Cylindrical Can 55°C
Cornell Dubilier PFCHV24D5S842T technical specifications.
| Capacitance | 76.8uF |
| Voltage | 240VAC |
| Tolerance | 0% to 10% |
| Dielectric | PP |
| AC Rated Voltage | 240VAC |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 76.2 X 213.87mm |
No datasheet is available for this part.