The PFCHV24D6S842T is a power factor correction film capacitor from Cornell Dubilier with a capacitance of 92.1uF and a voltage rating of 240VAC. It has a tolerance of 0% to 10% and a dielectric of PP. The capacitor is designed for stud mount and has a termination style of SIGUT Terminal. It is constructed with an aluminum cylindrical can and measures 76.2 X 213.87 in size. The operating temperature range is from -40 to 55 degrees Celsius.
Cornell Dubilier PFCHV24D6S842T technical specifications.
| Capacitance | 92.1uF |
| Voltage | 240VAC |
| Tolerance | 0% to 10% |
| Dielectric | PP |
| AC Rated Voltage | 240VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 76.2 X 213.87mm |
No datasheet is available for this part.