Cap Film 38.4uF 480VAC PP 0% to 10% (76.2 X 213.87mm) Stud Mount Aluminum Cylindrical Can 55°C
Cornell Dubilier PFCHV48D10S842T technical specifications.
| Capacitance | 38.4uF |
| Voltage | 480VAC |
| Tolerance | 0% to 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | 0% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 76.2 X 213.87mm |
No datasheet is available for this part.