Cornell Dubilier's PFCHV48D9S842T is a power factor correction film capacitor with a capacitance of 34.5uF and a voltage rating of 480VAC. It has a tolerance of 0% to 10% and a dielectric of polypropylene (PP). The capacitor is designed for stud mount applications and features a SIGUT terminal termination style. It operates within a temperature range of -40 to 55 degrees Celsius.
Cornell Dubilier PFCHV48D9S842T technical specifications.
| Capacitance | 34.5uF |
| Voltage | 480VAC |
| Tolerance | 0% to 10% |
| Dielectric | PP |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Mounting | Stud Mount |
| Termination Style | SIGUT Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 76.2 X 213.87mm |
No datasheet is available for this part.