Cap Film 0.0012uF 1000V PP 5% (21.6 X 3.3 X 9.1mm) Radial Wound 15mm 105°C
Sign in to ask questions about the Cornell Dubilier PHC10212J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier PHC10212J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0012 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier PHC10212J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.