Cap Film 0.0068uF 2000V PP 5% (21.6 X 13.2 X 22.1mm) Radial Wound 15mm 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| AC Rated Voltage | 500VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 21.6 X 13.2 X 22.1mm |
| Terminal Pitch | 15mm |
| RoHS Version | 2002/95/EC |