Cap Film 0.0015uF 1800V PP 5% (28.5 X 5.9 X 10.4mm) Radial 22.5mm 105°C
Sign in to ask questions about the Cornell Dubilier PHV8215J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier PHV8215J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1800 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier PHV8215J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.