This film capacitor from Cornell Dubilier features a capacitance of 0.001uF and a voltage rating of 2000VDC or 900VAC. It has a tolerance of 5% and is constructed with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style and measures 31.8 X 5.9 X 10.9mm in size. It operates within a temperature range of -55 to 105 degrees Celsius.
Cornell Dubilier PHV921J technical specifications.
| Capacitance | 0.001uF |
| Voltage | 2000VDC|900VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 900VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.8 X 5.9 X 10.9mm |
| Terminal Pitch | 22.5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.