The PHV9368J is a high-voltage film capacitor with a capacitance of 680 picofarads and a tolerance of 5%. It has a DC rated voltage of 2000 volts and an AC rated voltage of 900 volts. The capacitor is designed for through-hole mounting and has a radial termination style. It operates over a temperature range of -55 to 105 degrees Celsius.
Cornell Dubilier PHV9368J technical specifications.
| Capacitance | 680pF |
| Voltage | 2000VDC|900VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 900VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.8 X 5.9 X 9.9mm |
| Terminal Pitch | 22.5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.