Cap Film 820pF 2000V PP 5% (31.8 X 5.9 X 10.2mm) Radial 22.5mm 105°C
Cornell Dubilier PHV9382J technical specifications.
| Capacitance | 820pF |
| Voltage | 2000VDC|900VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 900VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.8 X 5.9 X 10.2mm |
| Terminal Pitch | 22.5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.