
Sign in to ask questions about the Cornell Dubilier PLA10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier PLA10 technical specifications.
| Product Diameter (mm) | 65.1 |
| Type | Up Wire Cap |
| Capacitor Type | Capacitor Aluminum |
| Cage Code | 00853 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier PLA10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.