
Cap Aluminum Lytic 124uF 110VAC/125VAC 20% (36.51 X 69.85mm) Bracket Mount Dual Quick Connect 65°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier PSU12415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier PSU12415 technical specifications.
| Capacitance | 124uF |
| Package/Case | Radial |
| Diameter | 36.5mm |
| Dielectric Material | Aluminium |
| Height | 69.9mm |
| Height - Seated (Max) | 2.81inch |
| Lead Pitch | 0.5inch |
| Length | 70mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSU |
| Termination | Tab |
| Tolerance | 20% |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PSU12415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
