
Cap Aluminum Lytic 233uF 220VAC/250VAC 20% (52.3875 X 111.125mm) Bracket Mount Dual Quick Connect 65°C
Sign in to ask questions about the Cornell Dubilier PSU23335A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier PSU23335A technical specifications.
| Capacitance | 233uF |
| Package/Case | Radial |
| Diameter | 52.38mm |
| Dielectric Material | Aluminium |
| Height | 111.1mm |
| Height - Seated (Max) | 4.375inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.63inch |
| Length | 111mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSU |
| Termination | Tab |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PSU23335A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.