
The PSU24365 is a 243uF aluminum electrolytic capacitor with a termination style of dual quick connect. It has a product height of 111.125mm and a product diameter of 36.512mm. The capacitor is rated for 165VAC and has a tolerance of 20%. It can operate between -40°C and 65°C. The PSU24365 is constructed with an aluminum cylindrical can and is a standard product.
Cornell Dubilier PSU24365 technical specifications.
| Termination Style | Dual Quick Connect |
| Product Height (mm) | 111.125 |
| Product Diameter (mm) | 36.512 |
| Size (mm) | 36.5125 X 111.125 |
| Capacitance | 243uF |
| Voltage | 165VAC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier PSU24365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.