Cap Aluminum Lytic 300uF 110VAC/125VAC 20% (46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
Cornell Dubilier PSU30015 technical specifications.
| Capacitance | 300uF |
| Package/Case | Radial |
| Diameter | 46mm |
| Dielectric Material | Aluminium |
| Height | 85.7mm |
| Height - Seated (Max) | 3.375inch |
| Lead Pitch | 0.63inch |
| Length | 86mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSU |
| Termination | Tab |
| Tolerance | 20% |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PSU30015 to view detailed technical specifications.
No datasheet is available for this part.