The PSU3030 is a 30uF ceramic capacitor with a voltage rating of 330V. It features a radial package with a diameter of 36mm and a height of 85.7mm. The capacitor is designed for chassis mount applications and has a tolerance of 20%. It operates within a temperature range of -40°C to 65°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30uF |
| Package/Case | Radial |
| Diameter | 36mm |
| Dielectric Material | Aluminium |
| Height | 85.7mm |
| Height - Seated (Max) | 3.435inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.5inch |
| Length | 86mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSU |
| Termination | Tab |
| Tolerance | 20% |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |