
The PSU37815 is a 378uF aluminum electrolytic capacitor with a 125V voltage rating. It features a radial package with a diameter of 46mm and a height of 85.7mm. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 65°C. It is RoHS compliant and available in a bulk packaging option.
Cornell Dubilier PSU37815 technical specifications.
| Capacitance | 378uF |
| Package/Case | Radial |
| Diameter | 46mm |
| Dielectric Material | Aluminium |
| Height | 85.7mm |
| Height - Seated (Max) | 3.375inch |
| Lead Pitch | 0.63inch |
| Length | 86mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 64 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSU |
| Termination | Tab |
| Tolerance | 20% |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
No datasheet is available for this part.