
This radial leaded ceramic capacitor has a capacitance of 400uF and a voltage rating of 125V with a tolerance of 10%. It is made from aluminium dielectric material and has a body diameter of 46mm. The capacitor is packaged in bulk and is RoHS compliant. It has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C.
Cornell Dubilier PSU40015 technical specifications.
| Body Diameter | 46mm |
| Capacitance | 400uF |
| Package/Case | Radial |
| Diameter | 46mm |
| Dielectric Material | Aluminium |
| Height | 85.7mm |
| Height - Seated (Max) | 3.435inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.63inch |
| Length | 86mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 11 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSU |
| Termination | Tab |
| Tolerance | 10% |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PSU40015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.