The PSU46030 is a radial aluminum electrolytic capacitor with a capacitance of 460uF and a voltage rating of 330V. It has a tolerance of 20% and is designed for chassis mount applications. The capacitor has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier PSU46030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier PSU46030 technical specifications.
| Capacitance | 460uF |
| Package/Case | Radial |
| Diameter | 65.075mm |
| Dielectric Material | Aluminium |
| Height | 111.125mm |
| Height - Seated (Max) | 4.375inch |
| Lead Pitch | 22.23mm |
| Length | 111mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PSU |
| Termination | Tab |
| Tolerance | 20% |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PSU46030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.