Cap Aluminum Lytic 47uF 330VAC 20% (46.0375 X 85.725mm) Dual Quick Connect 65°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier PSU4730 technical specifications.
| Termination Style | Dual Quick Connect |
| Product Height (mm) | 85.725 |
| Product Diameter (mm) | 46.038 |
| Size (mm) | 46.0375 X 85.725 |
| Capacitance | 47uF |
| Voltage | 330VAC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.