
The PSU80015 is a 880uF aluminum electrolytic capacitor with a 125V voltage rating and 10% tolerance. It features a radial package with a diameter of 46mm and a height of 111.1mm. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The PSU80015 is compliant with RoHS regulations and is available in bulk packaging.
Cornell Dubilier PSU80015 technical specifications.
| Capacitance | 880uF |
| Package/Case | Radial |
| Diameter | 46mm |
| Dielectric Material | Aluminium |
| Height | 111.1mm |
| Height - Seated (Max) | 4.375inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.63inch |
| Length | 111mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 64 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PSU |
| Termination | Tab |
| Tolerance | 10% |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PSU80015 to view detailed technical specifications.
No datasheet is available for this part.