The Cornell Dubilier PVC101 is a 100nF polyester film capacitor with a 70V AC voltage rating and 10% tolerance. It is available in a radial through hole package, suitable for mounting on a printed circuit board. The capacitor operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Cornell Dubilier PVC101 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Lead Pitch | 17.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PVC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 70V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.