The Cornell Dubilier RA3224K100 film capacitor features a capacitance of 0.22 microfarads and a DC rated voltage of 100 volts. It operates within a temperature range of -55 degrees Celsius to 125 degrees Celsius and is designed for through hole mounting with a radial termination style. This capacitor is suitable for applications requiring efficient size, high dv/dt, low ESL, low ESR, self-healing, and wave solderability. It is a general-purpose film capacitor, ideal for a variety of applications. The RA3224K100 is a 10% tolerance capacitor, rated for 100 volts DC and 80 volts AC.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier RA3224K100 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC|80VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 80VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.9 X 3.9 X 7.1mm |
| Terminal Pitch | 7.5mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.