Cap Film 0.22uF 100V PET 10% (8.9 X 3.9 X 7.1mm) Radial 7.5mm 125°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier RA3224K100-FA technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC|80VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| AC Rated Voltage | 80VAC |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.9 X 3.9 X 7.1mm |
| Terminal Pitch | 7.5mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.