The RA3224M100-FA is a 0.22uF film capacitor from Cornell Dubilier with a DC rated voltage of 100VDC and an AC rated voltage of 80VAC. It features a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is designed for noise suppression applications and has a self-healing characteristic. It is available in a through-hole radial package with a size of 8.9 X 3.9 X 7.1mm and a terminal pitch of 7.5mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier RA3224M100-FA technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC|80VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 80VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.9 X 3.9 X 7.1mm |
| Terminal Pitch | 7.5mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.