The Cornell Dubilier RA3225M100-FA is a 2.2 microfarad film capacitor designed for noise suppression applications. It features a 100-volt DC rated voltage and a 20% capacitance tolerance, allowing for a range of 1.76 to 2.64 microfarads. This capacitor operates within a temperature range of -55 degrees Celsius to 125 degrees Celsius and is mounted using a through-hole radial termination style. Its compact size and efficient design make it suitable for a variety of applications, including those that require high dv/dt, low ESL, and low ESR. The RA3225M100-FA is also self-healing and can be wave soldered, making it a reliable choice for noise suppression and other applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 100VDC|80VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 80VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.9 X 6.3 X 8.9mm |
| Terminal Pitch | 7.5mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |