The Cornell Dubilier RA4105M100 is a 1uF film capacitor with a 100VDC rated voltage and 20% capacitance tolerance. It features a PET dielectric and is designed for noise suppression applications. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is available in a through hole mount with a radial termination style and measures 11.4 X 4.4 X 7.2mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 100VDC|80VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 80VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11.4 X 4.4 X 7.2mm |
| Terminal Pitch | 10mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |