The Cornell Dubilier RA4224M250 is a 0.22uF film capacitor with a rated voltage of 250VDC and 160VAC. It features a tolerance of 20% and is constructed with a PET dielectric. This capacitor is designed for noise suppression applications and has a mounting style of through hole with a radial termination style. The component measures 11.4 X 4.8 X 7.7mm and has a terminal pitch of 10mm. It operates over a temperature range of -55 to 125°C and offers features such as efficient size, high dv/dt, low ESL, low ESR, self-healing, and wave solderability.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11.4 X 4.8 X 7.7mm |
| Terminal Pitch | 10mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |