The RA4334M250 is a 0.33uF film capacitor with a rated voltage of 250VDC and 160VAC. It features a tolerance of 20% and is designed for noise suppression applications. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is available in a through-hole radial package with a size of 11.4 x 6.3 x 8.4 mm and a terminal pitch of 10 mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11.4 X 6.3 X 8.4mm |
| Terminal Pitch | 10mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |