This Cornell Dubilier RA4335M100 is a 3.3uF film capacitor with a rated voltage of 100VDC and 80VAC. It has a capacitance tolerance of 20% and is suitable for noise suppression applications. The capacitor operates within a temperature range of -55°C to 125°C and is designed for through hole mounting with a radial termination style. It features efficient size, high dv/dt, low ESL, low ESR, self-healing, and wave solderability.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 100VDC|80VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 80VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11.4 X 6.3 X 8.9mm |
| Terminal Pitch | 10mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |