The RA4405M100 is a 4uF film capacitor from Cornell Dubilier, rated for 100VDC and 80VAC. It features a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is designed for noise suppression applications and has a special feature of self-healing. It is available in a through-hole package with a radial termination style and a size of 11.4 X 5.1 X 9.7. The capacitor can operate over a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4uF |
| Voltage | 100VDC|80VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 80VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11.4 X 5.1 X 9.7mm |
| Terminal Pitch | 10mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |