The Cornell Dubilier RA4405M100-FA is a film capacitor with a capacitance of 4uF and a working voltage of 100VDC or 80VAC. It features a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for noise suppression applications and has a range of special features, including efficient size, high dv/dt, low ESL, and low ESR. It is suitable for use in temperatures between -55°C and 125°C and is available in a through-hole radial package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4uF |
| Voltage | 100VDC|80VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 80VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11.4 X 5.1 X 9.7mm |
| Terminal Pitch | 10mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |