The Cornell Dubilier RA4474M250 is a film capacitor with a capacitance of 0.47uF, rated for 250VDC and 160VAC. It has a tolerance of 20% and operates within a temperature range of -55°C to 125°C. The capacitor is designed for noise suppression applications and features efficient size, high dv/dt, low ESL, and low ESR. It is wave solderable and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11.4 X 5.3 X 7.7mm |
| Terminal Pitch | 10mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |