The RA4474M250-FA is a 0.47uF film capacitor with a voltage rating of 250VDC and 160VAC. It features a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for noise suppression applications and has a high dv/dt rating, low ESL, and low ESR. It is wave solderable and has a self-healing property. The capacitor is available in a through-hole radial package with a size of 11.4 X 5.3 X 7.7 and a terminal pitch of 10. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11.4 X 5.3 X 7.7mm |
| Terminal Pitch | 10mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |