This 5uF film capacitor from Cornell Dubilier is rated for 100VDC and 80VAC, with a tolerance of 20%. It features a PET dielectric and is designed for noise suppression applications. The capacitor is available in a through-hole radial package with a size of 11.4 X 5.6 X 12.2 mm and a terminal pitch of 10 mm. It operates over a temperature range of -55°C to 125°C and offers features such as efficient size, high dv/dt, low ESL, low ESR, self-healing, and wave solderability.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5uF |
| Voltage | 100VDC|80VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 80VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11.4 X 5.6 X 12.2mm |
| Terminal Pitch | 10mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |