The Cornell Dubilier SCD105K102A3Z25 is a film capacitor with a capacitance of 1uF and a tolerance of 10%. It has a voltage rating of 275V AC and 1kV DC. The capacitor is designed for screw mount applications and has a termination type of lug. It operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Cornell Dubilier SCD105K102A3Z25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SCD105K102A3Z25 technical specifications.
| Capacitance | 1uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 4mR |
| Height | 26.7mm |
| Lead Pitch | 25mm |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | SCD |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 1kV |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SCD105K102A3Z25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.