The Cornell Dubilier SCD105K122A3Z25 is a film capacitor with a capacitance of 1uF, a current rating of 500A, and a dielectric of polypropylene (PP). It has a tolerance of 10% and a voltage rating of 1.2kV DC and 500V AC. The capacitor is designed for screw mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Cornell Dubilier SCD105K122A3Z25 technical specifications.
| Capacitance | 1uF |
| Current Rating | 500A |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 35.6mm |
| Lead Pitch | 25mm |
| Length | 45.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | SCD |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.2kV |
| Width | 34.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SCD105K122A3Z25 to view detailed technical specifications.
No datasheet is available for this part.