The SCD105K162A3Z25 is a film capacitor with a capacitance of 1uF, a dielectric of polypropylene, and an ESR of 6mR. It has a screw mount package type and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is not RoHS compliant and has a tolerance of 10%. It is available with a voltage rating of 500V AC and a DC rated voltage of 1.6kV.
Sign in to ask questions about the Cornell Dubilier SCD105K162A3Z25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SCD105K162A3Z25 technical specifications.
| Capacitance | 1uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 38.1mm |
| Lead Pitch | 25mm |
| Length | 52.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | SCD |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SCD105K162A3Z25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.