Cap Film 2uF 1000V PP 10% (52.07 X 38.1 X 38.1mm) Screw Mount 0.005 Ohm
Cornell Dubilier SCD205K102D3Z25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Width | 38.1 |
| Length | 52.07 |
| Manufacturer Series | SCD |
| Capacitance | 2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | SCD( K TOL) |
| Height | 38.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier SCD205K102D3Z25 to view detailed technical specifications.
No datasheet is available for this part.