The Cornell Dubilier SCD205K122A3Z25 is a film capacitor with a capacitance of 2uF and a tolerance of 10%. It has a dielectric material of polypropylene (PP) and an equivalent series resistance (ESR) of 4mR. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is not RoHS compliant and has a termination type of lug. The capacitor is available in a screw mount package type.
Cornell Dubilier SCD205K122A3Z25 technical specifications.
| Capacitance | 2uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 4mR |
| Height | 50.2mm |
| Lead Pitch | 25mm |
| Length | 56.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | SCD |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.2kV |
| Width | 46.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SCD205K122A3Z25 to view detailed technical specifications.
No datasheet is available for this part.